Reference Only
STC-HD213DVN-CS
Cameras & Camera Modules .
Datasheet
STC-HD213DVN-CS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cameras & Camera Modules | |
| Product Type | Cameras | |
| Product | Industrial Cameras | |
| Display Resolution - Pixels | 1920 x 1080 | |
| Interface Type | UART | |
| Description/Function | Full Hi-Vision Camera | |
| Number of frames per second | 60 fps | |
| Operating Supply Voltage | 9 VDC to 15 VDC | |
| Video Format Supported | Color | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 48 C | |
| Dimensions | 40 mm x 40 mm x 48.9 mm | |
| Packaging | Bulk | |
| Series | HD213 | |
| Subcategory | Cameras & Accessories | |
| Part # Aliases | STCHD213DVNCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8525895050 |
| TARIC | 8525890000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 737,30 € | 737,30 € | |
| 701,38 € | 7.013,80 € |
Need more?