
STC-MBS202POE
Cameras & Camera Modules
Datasheet
STC-MBS202POE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cameras & Camera Modules | |
| Product Type | Cameras | |
| Product | CMOS Cameras | |
| Display Resolution - Pixels | 1624 1240 | |
| Interface Type | Ethernet | |
| Description/Function | PoE-compatible GigE Vision camera with high-resolution, high-speed CMOS sensor | |
| Number of frames per second | 54.6 fps | |
| Video Format Supported | Monochrome | |
| Dimensions | 29 mm 29 mm 53 mm | |
| Subcategory | Cameras & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?