
STC-RBS163PCL-SM12
Cameras & Camera Modules
Datasheet
STC-RBS163PCL-SM12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cameras & Camera Modules | |
| Product Type | Cameras | |
| Product | USB 3.0 Cameras | |
| Display Resolution - Pixels | 1440 x 1080 | |
| Interface Type | USB 3.0 | |
| Description/Function | Ultra-compact USB 3 Vision remote head camera | |
| Number of frames per second | 238 fps | |
| Video Format Supported | Monochrome | |
| Subcategory | Cameras & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?