Reference Only
STC-S133UVC-BLCS
Cameras & Camera Modules .
Datasheet
STC-S133UVC-BLCS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cameras & Camera Modules | |
| Product Type | USB Cameras | |
| Product | USB 3.0 Cameras | |
| Display Resolution - Pixels | 1280 x 720 | |
| Interface Type | USB, UART | |
| Description/Function | Color CMOS Cameras | |
| Number of frames per second | 60 fps | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 28 mm x 21.7 mm | |
| Packaging | Bulk | |
| Series | S133 UVC | |
| Subcategory | Cameras & Accessories | |
| Part # Aliases | STCS133UVCBLCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8525895050 |
| TARIC | 8525890000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 346,50 € | 346,50 € | |
| 303,67 € | 3.036,70 € |
Need more?