Reference Only
STD 0-9
Wire Labels & Markers MARKING TAPE.
Datasheet
STD 0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Wire Markers | |
| Type | Dispenser Filled with Tape | |
| Material | Polyester Film (PET) | |
| Color | White | |
| Legend | 0 thru 9 | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400712174 80610733893 7000006035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,72 € | 1.493,00 € | |
| 56,87 € | 2.843,50 € | |
| 55,68 € | 5.568,00 € |
Need more?