Reference Only

STHA476M060ESHS

Tantalum Capacitors - Wet

Manufacturer:

Mfr Part:
STHA476M060ESHS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance47 uF
Voltage Rating DC60 VDC
Termination StyleAxial
Length18.64 mm (0.734 in)
Diameter4.78 mm (0.188 in)
Mfr Case CodeA Case
Tolerance20 %
ESR2 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSTH
Leakage Current1 uA
Product TypeTantalum Capacitors
ProductTantalum Capacitor
Ripple Current1.05 A
SubcategoryCapacitors
TypeSuperTan Wet

Export and Environmental Classification

AttributeDescription
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?