
STK-1 RED TERM BOX
Terminals 12-22 AWG KIT.
Datasheet
STK-1 RED TERM BOX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Connector Kits | |
| Type | Terminal Kit | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Red | |
| Series | SS | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05113825348 80610361273 7000036237 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 364,48 € | 364,48 € | |
| 339,74 € | 3.397,40 € |
Need more?