Reference Only
STK-101EA8
Obsolete
Development Boards & Kits - Other Processors MN101EFA8D Eval Board
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Development Boards & Kits - Other Processors | |
| Series | MN101EF | |
| Product | Starter Kits | |
| Core | AM13E | |
| Tool Is For Evaluation Of | MN101EFA8D | |
| Packaging | Bulk | |
| Data Bus Width | 8 bit | |
| Interface Type | USB | |
| Operating Supply Voltage | 5 V | |
| Product Type | Development Boards & Kits - Other Processors | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?