Reference Only
STW3C2N
Obsolete
Task Lighting
Datasheet
STW3C2N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Task Lighting | |
| Type | Area Light | |
| Lamp Type | LED | |
| Illumination Color | White (Neutral White) | |
| Wavelength/Color Temperature | 4000 K | |
| Luminous Flux | 2700 lm | |
| Length | 10.7 mm | |
| Width | 9.7 mm | |
| IP Rating | IP66, IP67, IP69 | |
| Mounting Style | Wall Mount | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?