Reference Only
SU1C5UC
Obsolete
Circuit Breakers 1077 1P C 5A ACDC
Datasheet
SU1C5UC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circuit Breakers | |
| Series | SU-UC | |
| Product | Circuit Breakers | |
| Type | Supplementary Protector | |
| Current Rating | 5 A | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating DC | 60 VDC | |
| Number of Poles | 1 Pole | |
| Actuator Type | Lever | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 70 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Height | 82 mm | |
| Length | 60.2 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating | 120 VAC, 240 VAC, 277 VAC, 60 VDC, 80 VDC | |
| Width | 17.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?