Reference Only
SUM00A080L04LC
New Product
Basic / Snap Action Switches SPDT, 0.1A/125VAC, 80gf, 3.6mm Lever, Left-Foot PC.
Datasheet
SUM00A080L04LC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Basic / Snap Action Switches | |
| Series | SUM | |
| Type | Ultra Miniature Snap Action Switch | |
| Contact Form | SPDT | |
| Actuator | Lever | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 60 VDC | |
| Operating Force | 80 gf | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Actuator Material | Liquid Crystal Polymer (LCP) | |
| Actuator Style | Lever | |
| Contact Material | Copper | |
| Illuminated | Non-Illuminated | |
| Life | 300000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Product | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | Y27A122LCFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,739 € | 2.217,00 € | |
| 0,667 € | 4.002,00 € |
Need more?