Reference Only
SUPER 33+
Adhesive Tapes SCOTCH SUPER 33 1" 36 YDS BLK.
Datasheet
SUPER 33+ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Vinyl Electrical Tape | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Super 33+ Vinyl Electrical Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 25.3 N/cm | |
| Thickness | 0.178 mm | |
| Part # Aliases | 05400708949 80014001020 7000043003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,34 € | 976,32 € | |
| 19,61 € | 1.882,56 € | |
| 18,88 € | 5.437,44 € | |
| 18,15 € | 9.583,20 € |
Need more?