Reference Only
SURG.NMST.NFBKST.CO
New Product
Connectorized Surge Protectors SURG.NMST.NFBKST.CO Surge Protector DC to 6 GHz N-Type(M) Plug Straight to N-Type(F) Jack Bulkhead Straight
Datasheet
SURG.NMST.NFBKST.CO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Connectorized Surge Protectors | |
| Type | Lightening Surge Protection | |
| Connector Type | N-Male to N-Female | |
| Frequency Range | 0 Hz to 6 GHz | |
| Packaging | Bulk | |
| Height | 20 mm | |
| Length | 68 mm | |
| Product Type | Connectorized Surge Protectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?