Reference Only
SURG.SMAMST.SMAFBKST.CO
New Product
Connectorized Surge Protectors SURG.SMAMST.SMAFBKST.CO Surge Protector DC to 6 GHz SMA(M) Plug Straight to SMA(F) Jack Bulkhead Straight
Datasheet
SURG.SMAMST.SMAFBKST.CO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Connectorized Surge Protectors | |
| Type | Lightening Surge Protection | |
| Connector Type | SMA-Male to SMA-Female | |
| Frequency Range | 0 Hz to 6 GHz | |
| Packaging | Bulk | |
| Height | 20 mm | |
| Length | 52.3 mm | |
| Product Type | Connectorized Surge Protectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?