Reference Only
SV-LED-214E
LED Heat Sinks & Thermal Substrates 14mm HT Customized
Datasheet
SV-LED-214E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | LED Heat Sinks & Thermal Substrates | |
| Mounting Style | Screw Mount | |
| Height | 14 mm | |
| Diameter | 21.6 mm | |
| Product | Heatsinks | |
| Color | Silver | |
| For Use With | LED Modules | |
| Packaging | Tape | |
| Product Type | LED Heat Sinks | |
| Series | SV-LED | |
| Subcategory | Heat Sinks | |
| Width | 21.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tape
Pricing not available for this package type
Need pricing?