Reference Only
SW0178N
Circuit Board Hardware - PCB SPRING C clip 3.4x1.1x1.8.
Datasheet
SW0178N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Clips | |
| Type | Spring Load | |
| Length | 3.4 mm | |
| Thread Size | Unthreaded | |
| Material | Stainless Steel | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | Sclips | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302496085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,085 € | 595,00 € | |
| 0,084 € | 1.764,00 € | |
| 0,081 € | 3.969,00 € |
Need more?