Reference Only
SW0184N
Circuit Board Hardware - PCB SPRING C clip 2.8x1.54x1.1.
Datasheet
SW0184N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Clips | |
| Type | Spring Load | |
| Length | 2.8 mm | |
| Thread Size | Unthreaded | |
| Material | Stainless Steel | |
| Packaging | Reel | |
| Plating | Gold | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | Sclips | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302496085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,073 € | 730,00 € | |
| 0,072 € | 1.440,00 € | |
| 0,07 € | 3.500,00 € |
Need more?