
SW237CD8X696
Toggle Switches SPDT 0.4V 20VAC/DC 6.8mm.
Datasheet
SW237CD8X696 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Paddle | |
| Series | S | |
| Actuator Style | Paddle | |
| Life | 50000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,41 € | 460,25 € | |
| 16,41 € | 820,50 € | |
| 14,81 € | 1.481,00 € | |
| 14,41 € | 3.602,50 € | |
| 14,08 € | 7.040,00 € |
Need more?