Reference Only
SWA2100
Antennas 2 x 4G LTE + GPS Module antenna REACH Compliant Active GPS/GLONASS 1575-1602MHz 28 +/- 2dB LNA 81.3mm D / 14.6mm H.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Modules | |
| Type | Multiband Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Mechanical Style | Module | |
| Style | Round | |
| Gain | 2 dBi, 2.5 dBi, 28 dBi | |
| Bandwidth | 960 MHz, 2170 MHz, 2690 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5, 2, 3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Application | LTE Cat M1, Cat 1 Devices | |
| Height | 14.6 mm | |
| IP Rating | IP67 | |
| Cable Type | RG174 | |
| Packaging | Bulk | |
| Frequency Range | 698 MHz to 2.69 GHz | |
| Frequency | 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,06 € | 84.120,00 € |
Need more?