Reference Only
SWB-01
Wire Labels & Markers WRITE ON BOOK 180 PC.
Datasheet
SWB-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Write-On Marker Book | |
| Material | Vinyl | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400749904 80611436116 7000133164 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,48 € | 197,40 € | |
| 33,57 € | 335,70 € | |
| 31,68 € | 792,00 € | |
| 30,17 € | 1.508,50 € | |
| 28,73 € | 2.873,00 € | |
| 26,94 € | 6.735,00 € |
Need more?