Reference Only
SWM1390
Wireless Charging Coils Wireless charger Tx Antenna 10.2 nh MPA9
Datasheet
SWM1390 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Wireless Charging Coils | |
| Series | SWM | |
| Inductance | 10.2 uH | |
| Function | Transmitter | |
| Maximum DC Resistance | 80 mOhms | |
| Q Minimum | 80 | |
| Number of Coils | 3 Coil, 1 Layer | |
| Length | 101.8 mm | |
| Width | 57.3 mm | |
| Height | 4.7 mm | |
| Packaging | Tray | |
| Current Rating | 2 A | |
| Number of Turns | 11, 12 | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?