Reference Only

SX5E-HU085B

Unmanaged Ethernet Switches 8 Port Unmanaged Ind ustrial Ethernet Sw.

Manufacturer:

Mfr Part:
SX5E-HU085B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIDEC
Product CategoryUnmanaged Ethernet Switches
Number of Ports8 x RJ45
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet
Supply Voltage - Min12 V, 18 V
Supply Voltage - Max30 V, 48 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Power Consumption4.1 W
Dimensions45.6 mm x 114.5 mm x 68 mm
Product TypeUnmanaged Ethernet Switches
SeriesSX5E
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
206,63 €206,63 €
Need more?
Contact Us