Reference Only
SX8R-ECB1
Networking Modules .
Datasheet
SX8R-ECB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Networking Modules | |
| Series | SX8R | |
| Product | Control Modules | |
| Interface Type | RJ-45 | |
| Supply Voltage - Min | 20.4 VDC | |
| Supply Voltage - Max | 28.8 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 65 C | |
| Dimensions | 73 mm x 47.2 mm x 90 mm | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 269,12 € | 269,12 € | |
| 268,56 € | 2.685,60 € | |
| 264,10 € | 6.602,50 € |
Need more?