Reference Only
SXP.22.4.A.08
Antennas SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 22*22*4mm
Datasheet
SXP.22.4.A.08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.32 GHz | |
| Maximum Frequency | 2.345 GHz | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Pin | |
| Application | SDARS | |
| Length | 22 mm | |
| Height | 4 mm | |
| Packaging | Tray | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?