Reference Only
SXT01SD210000G
New Product
DIN Rail Terminal Blocks .
Datasheet
SXT01SD210000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN Rail Terminal Blocks | |
| Number of Positions | 1 Position | |
| Current Rating | 30 A | |
| Voltage Rating | 300 V | |
| Color | Gray | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 10 AWG | |
| Series | SXT | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,343 € | 1.029,00 € | |
| 0,323 € | 1.615,00 € |
Need more?