Reference Only
T 3403 330
Circular DIN Connectors FRONT MOU F RECPTL 6C SILVER.
Datasheet
T 3403 330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Contact Plating | Silver | |
| Termination Style | Solder | |
| Voltage Rating | 300 V | |
| Series | C091 A | |
| For Use With | VN01, VN02, TN01, TN02 | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Part # Aliases | T 3403 330 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 105 / Multiples: 105)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,64 € | 802,20 € | |
| 6,96 € | 1.461,60 € | |
| 6,51 € | 3.417,75 € | |
| 5,98 € | 6.279,00 € |
Need more?