
T 3548 548
Circular DIN Connectors
Datasheet
T 3548 548 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Number of Contacts | 8 Contact | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP40 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?