
T-4
Industrial & Electrical Fuses 125V 4A Time Delay Dual Element Plug.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Motor Protection Fuses | |
| Current Rating | 4 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 10 kA | |
| Termination Style | Threaded | |
| Class | Class T Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | T | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,83 € | 203,32 € | |
| 46,89 € | 562,68 € | |
| 38,41 € | 1.997,32 € | |
| 36,02 € | 3.602,00 € | |
| 33,61 € | 8.469,72 € |
Need more?