Reference Only
T0923004002-001
Heavy Duty Power Connectors HB Double Plstc Lock.
Datasheet
T0923004002-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Locking Lever | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Tradename | HTS | |
| For Use With | Housings | |
| Housing Color | Gray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,89 € | 97,80 € | |
| 4,66 € | 466,00 € | |
| 4,29 € | 858,00 € | |
| 4,09 € | 4.090,00 € | |
| 3,99 € | 7.980,00 € |
Need more?