Reference Only
T100R-CY
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP, 1" (25.4MM) X 100.
Datasheet
T100R-CY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 25.4 mm | |
| Length | 100 ft | |
| Color | Natural | |
| Compliance | UL | |
| Family | Spiral Wrap | |
| Features | Flame Retardant | |
| Product Type | Spiral Wraps | |
| Series | T100 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 388,84 € | 388,84 € |
Need more?