Reference Only
T101KH9AK
Obsolete
Toggle Switches SPDT MIN RA PC MT
Datasheet
T101KH9AK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Current Rating | 2 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 28 VDC | |
| Actuator | Paddle | |
| Terminal Seal | Sealed | |
| Contact Plating | Tin | |
| Series | T | |
| Actuator Style | Paddle | |
| Life | 60000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?