Reference Only
T1038
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port
Datasheet
T1038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | ISDN Transformers | |
| Type | ISDN | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 10 MHz | |
| Isolation Voltage | 3 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | 2 Channel | |
| Length | 24.13 mm | |
| Width | 14.96 mm | |
| Height | 10.03 mm | |
| Packaging | Tube | |
| Maximum DC Resistance | 1.2 Ohms | |
| Moisture Sensitive | Yes | |
| Primary Resistance | 1 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 1.2 Ohms | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?