Reference Only
T1320060120-000
Heavy Duty Power Connectors Low Construction Hood M20 Top Entry.
Datasheet
T1320060120-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Hoods | |
| Accessory Type | Hood | |
| Housing / Hood Size | HB 6 | |
| Cable Entry Angle | Top | |
| Housing Material | Aluminum | |
| Packaging | Bulk | |
| Tradename | HTS | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,96 € | 65,76 € | |
| 9,72 € | 116,64 € | |
| 8,29 € | 248,70 € | |
| 7,95 € | 429,30 € | |
| 7,61 € | 776,22 € | |
| 7,13 € | 1.796,76 € | |
| 6,74 € | 3.396,96 € | |
| 6,48 € | 6.492,96 € |
Need more?