Reference Only
T1430100000-000
Heavy Duty Power Connectors Hood IP65 Die Cast Aluminum.
Datasheet
T1430100000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Accessory Type | Hood | |
| Housing / Hood Size | 4 | |
| Cable Entry Angle | Bottom | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Tradename | HTS | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,32 € | 316,96 € | |
| 10,81 € | 605,36 € | |
| 9,92 € | 1.041,60 € | |
| 9,72 € | 2.449,44 € | |
| 9,26 € | 4.667,04 € | |
| 8,95 € | 8.958,95 € |
Need more?