Reference Only
T1509030000-000
Heavy Duty Power Connectors Hood PG2x16 40MM L Top Entry.
Datasheet
T1509030000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Housing / Hood Size | 1 | |
| Cable Entry Angle | Bottom | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Tradename | HTS | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,54 € | 75,40 € | |
| 6,70 € | 134,00 € | |
| 6,61 € | 330,50 € | |
| 5,78 € | 578,00 € | |
| 5,30 € | 1.060,00 € | |
| 5,00 € | 2.500,00 € | |
| 4,65 € | 4.650,00 € | |
| 4,64 € | 9.280,00 € |
Need more?