Reference Only
T150XL9X2
Cable Ties .
Datasheet
T150XL9X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 1095 mm | |
| Width | 8.9 mm | |
| Maximum Bundle Diameter | 330 mm | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Heavy Duty | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | T150 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306064541 111-15519 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,23 € | 55,75 € | |
| 2,17 € | 108,50 € | |
| 2,08 € | 208,00 € | |
| 2,04 € | 510,00 € | |
| 1,98 € | 990,00 € | |
| 1,94 € | 1.940,00 € | |
| 1,91 € | 4.775,00 € |
Need more?