Reference Only

T16A476K060CZSS

Tantalum Capacitors - Wet 47uF 10% 60V A Case.

Manufacturer:

Mfr Part:
T16A476K060CZSS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance47 uF
Voltage Rating DC60 VDC
Termination StyleAxial
Length18.64 mm (0.734 in)
Diameter4.78 mm (0.188 in)
Mfr Case CodeA Case
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesT16
PackagingBulk
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
71,89 €718,90 €
Need more?
Contact Us