Reference Only
T18R6M4
Cable Ties .
Datasheet
T18R6M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 22 mm | |
| Tensile Strength | 18 lbs | |
| Color | Blue | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Compliance | UL62275 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Qualification | MS3367-4-6 Class 1,SAE-AS33671 | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306070115 111-01845 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,041 € | 41,00 € |
Need more?