Reference Only
T1920160140-009
Heavy Duty Power Connectors H16BPR-TGH-M40-EMC-C.
Datasheet
T1920160140-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Housing / Hood Size | 6 | |
| Cable Entry Angle | Top | |
| Thread Size | M40 | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| For Use With | Size 6 Inserts | |
| Housing Color | Black | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,62 € | 128,10 € | |
| 23,17 € | 231,70 € | |
| 21,48 € | 537,00 € | |
| 20,92 € | 1.046,00 € | |
| 20,10 € | 2.010,00 € | |
| 19,30 € | 4.825,00 € | |
| 18,65 € | 9.325,00 € |
Need more?