Reference Only
T1932062000-000
Heavy Duty Power Connectors H6BPR-AGC.
Datasheet
T1932062000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Accessory Type | Housing | |
| Termination Style | Screw | |
| Housing / Hood Size | 96 mm x 56 mm x 21.9 mm | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bulkhead | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 64 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,59 € | 677,76 € | |
| 10,00 € | 1.000,00 € | |
| 9,12 € | 2.280,00 € | |
| 8,53 € | 4.265,00 € | |
| 8,33 € | 8.330,00 € |
Need more?