Reference Only
T1932102000-009
Heavy Duty Power Connectors H10BPR-AGC-EMC-C.
Datasheet
T1932102000-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Housing | |
| Termination Style | Screw | |
| Housing / Hood Size | 4 | |
| Cable Entry Angle | Side | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Housing Color | Gray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,06 € | 162,54 € | |
| 17,59 € | 949,86 € | |
| 17,16 € | 1.853,28 € | |
| 16,66 € | 4.198,32 € | |
| 16,41 € | 8.270,64 € |
Need more?