Reference Only
T1932162000-009
Heavy Duty Power Connectors H16BPR-AGC-EMC-C.
Datasheet
T1932162000-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Accessory Type | Hood | |
| Housing / Hood Size | 6 | |
| Cable Entry Angle | Bottom | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,68 € | 140,16 € | |
| 11,12 € | 266,88 € | |
| 11,06 € | 663,60 € | |
| 10,30 € | 1.112,40 € | |
| 9,82 € | 2.474,64 € | |
| 9,45 € | 4.762,80 € | |
| 9,09 € | 9.162,72 € |
Need more?