Reference Only
T1SDT-0328GF02.0-T3
Rectangular Cable Assemblies
Datasheet
T1SDT-0328GF02.0-T3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | T1SDT | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Double Row Discrete Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 6 Position | |
| Gender | Male / Female | |
| Cable Length | 50.8 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Jacket Color | Blue | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Pitch | 1 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?