Reference Only
T200-IDENT-SWARE-PRINTER
Obsolete
Printers T200 PRINTER W/ WINTOTAL-5-DONGLE PK
Datasheet
T200-IDENT-SWARE-PRINTER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Software | |
| Type | WinTotal | |
| For Use With | Windows 2k | |
| Operating Supply Voltage | 100 V to 240 V | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | T200 | |
| Subcategory | Printers | |
| Part # Aliases | EC6997-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992550 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?