Reference Only
T2120422101-000
Heavy Duty Power Connectors HK6/36-042-M.
Datasheet
T2120422101-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Current Rating | 10 A, 40 A | |
| Number of Positions | 42 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 250 V, 690 V | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 18 AWG, 26 AWG | |
| Wire Gauge Max | 10 AWG, 14 AWG | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,44 € | 806,40 € | |
| 13,38 € | 1.338,00 € | |
| 13,07 € | 3.267,50 € | |
| 12,70 € | 6.350,00 € |
Need more?