Reference Only
T22C336K075LSS
Tantalum Capacitors - Wet 33uF 10% 075V C Case.
Datasheet
T22C336K075LSS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 75 VDC | |
| Termination Style | SMD/SMT | |
| Length | 9 mm (0.354 in) | |
| Mfr Case Code | C Case | |
| Tolerance | 10 % | |
| ESR | 2.5 Ohms | |
| Width | 7.1 mm | |
| Height | 7.4 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | T22 | |
| Packaging | Reel | |
| Leakage Current | 1 uA | |
| Product Type | Tantalum Capacitors | |
| Product | Wet Tantalum Capacitors | |
| Ripple Current | 1.31 A | |
| Subcategory | Capacitors | |
| Type | Tantalum Metal Case with Glass-to-Tantalum Hermetic Seal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,94 € | 6.097,00 € |
Need more?