Reference Only
T2410001160-000
Terminals MCSM10-12.
Datasheet
T2410001160-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Locking Spring | |
| Termination Style | Crimp | |
| Gender | Male | |
| Wire Gauge Min | 7 AWG | |
| Wire Gauge Max | 7 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 516,00 € | |
| 1,23 € | 615,00 € | |
| 1,17 € | 1.170,00 € | |
| 1,10 € | 2.750,00 € | |
| 1,05 € | 5.250,00 € |
Need more?
Available Regional Inventory
400 available now at ttiasia.com