Reference Only
T2993-512-9C
Circular DIN Connectors BackShell Thermo Yw Price Per PC.
Datasheet
T2993-512-9C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Cable Clamp / Backshells | |
| Standard | DIN | |
| Series | C091 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Part # Aliases | T 2993 512 9C U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,40 € | 350,00 € | |
| 1,34 € | 670,00 € | |
| 1,01 € | 1.010,00 € | |
| 0,98 € | 4.900,00 € |
Need more?