Reference Only
T2993-513-9C
End of Life
Circular DIN Connectors BackShell Thermo Grn Price Per PC
Datasheet
T2993-513-9C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Cable Clamp / Backshells | |
| Standard | DIN | |
| Series | C091 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Part # Aliases | T 2993 513 9C U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?