Reference Only
T2K-381064-10-9
Printers T2K 1.5/.25" GLOS WH PRICE PER LABEL
Datasheet
T2K-381064-10-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Label Sheets | |
| Type | Adhesive | |
| For Use With | Thermal Transfer Printers | |
| Color | White | |
| Material | Polyimide (PI) | |
| Packaging | Spool | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | A11115-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?